
Quad 2-input OR gate IC, operating from a 2V to 6V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a high-speed CMOS logic family with a propagation delay of 15ns and turn-on delay of 23ns. Rated for operation between -55°C and 125°C, with a maximum output current of 5.2mA. Packaged in a 14-SOIC surface-mount case with gold contact plating.
Texas Instruments CD74HC32MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC32MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
