
8-bit, 1-channel data selector/multiplexer IC featuring 2 input lines and 1 output line. Operates with a single supply voltage range of 2V to 6V, offering a bandwidth of 28MHz and a propagation delay of 36ns. Designed for through-hole mounting in a 20-pin PDIP package with gold contact plating. Supports high and low level output currents of 7.8mA, with a maximum operating temperature of 125°C. This RoHS compliant component is packaged in rail/tube.
Texas Instruments CD74HC354EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC354EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
