
High-speed CMOS logic hex non-inverting buffers/line drivers featuring 3-state outputs. This surface-mount component operates across a wide temperature range of -55°C to 125°C with supply voltages from 2V to 6V. It offers six non-inverting buffer elements, each with a single input and output, supporting a high level output current of -7.8mA and a low level output current of 7.8mA. The SOIC package with gold contact plating ensures reliable performance.
Texas Instruments CD74HC365M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC365M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
