
High-speed CMOS logic hex non-inverting buffers/line drivers featuring 3-state outputs. Designed for surface mount applications with a 16-SOIC package and gold contact plating. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 2V to 6V. Offers 6 non-inverting buffer channels, each with 6 bits, and supports 3-state outputs. Key specifications include a 105ns propagation delay and 7.8mA output current at both high and low levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC365MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 105ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC365MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
