
High-speed CMOS logic hex buffer/line driver featuring inverting 3-state outputs. This integrated circuit offers six independent buffer/inverter circuits, each with six input and six output lines. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 2V to 6V. The device provides a typical output current of 7.8mA and a propagation delay of 19ns, suitable for surface mount applications in a 16-SOIC package with gold contact plating.
Texas Instruments CD74HC366M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC366M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
