
CMOS Hex Buffer/Inverter IC featuring 6 independent 1-input buffer/inverter circuits. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 19ns. This surface mount device in a SOIC package provides 3-STATE outputs with ±7.8mA high/low output current. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant.
Texas Instruments CD74HC366M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC366M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
