
High-speed CMOS buffer/inverter IC featuring 6 independent 1-input buffer/inverter circuits. Offers 3-state outputs with ±7.8mA high/low level output current. Operates from a 2V to 6V supply voltage range with a maximum propagation delay of 19ns. Surface mountable in a 16-pin SOIC package with gold contact plating, suitable for operation between -55°C and 125°C. This RoHS compliant component is designed for high-performance logic applications.
Texas Instruments CD74HC366MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC366MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
