
High-speed CMOS logic hex buffer/line driver featuring 6 non-inverting, 3-state outputs. Operates with a supply voltage range of 2V to 6V and offers a wide temperature range from -55°C to 125°C. This surface-mount component, packaged in SOIC with gold contact plating, provides 6 input lines and 6 output lines, with a propagation delay of 105ns. Ideal for buffer and line driver applications requiring 3-state control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC367MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 105ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC367MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
