
The CD74HC367MTE4 is a 6-bit dual inverting buffer with 3-state outputs, operating over a supply voltage range of 2V to 6V and a temperature range of -55°C to 125°C. It is packaged in a surface mount SOIC package. The device is RoHS compliant and has a propagation delay of 105ns. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Texas Instruments CD74HC367MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 105ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC367MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
