
High-speed CMOS logic hex buffer/line driver featuring inverting 3-state outputs. This integrated circuit offers 6 independent buffer/driver channels with a maximum operating temperature of 125°C and a minimum of -55°C. It operates with supply voltages from 2V to 6V and provides ±7.8mA high/low level output current. The component is housed in a 16-PDIP package with gold contact plating and supports through-hole mounting.
Texas Instruments CD74HC368E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC368E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
