
The CD74HC368M96E4 is a dual 6-bit inverting buffer with 3-STATE outputs. It operates over a supply voltage range of 2.2V to 6V and features a propagation delay of 18ns. The device is packaged in a SOIC-16 package and is RoHS compliant. It is suitable for use in surface mount applications and has a maximum operating temperature of 125°C.
Texas Instruments CD74HC368M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC368M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
