
Octal transparent latch IC featuring 8 independent D-type latches with 3-state outputs. This high-speed CMOS logic component operates from a 2V to 6V supply voltage range and supports a wide temperature range of -55°C to 125°C. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 265ns. The surface mount SOIC package with gold contact plating ensures reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC373M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 160uA |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC373M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
