
Octal transparent latch IC featuring 8-bit, 8-channel D-type logic with 3-state outputs. Operates from a 2V to 6V supply voltage range, offering a high level output current of -7.8mA and a low level output current of 7.8mA. This surface mount component, housed in a 20-SOIC package with gold contact plating, boasts a wide operating temperature range of -55°C to 125°C. CMOS technology ensures low quiescent current of 8uA, with a propagation delay of 265ns and turn-on delay time of 30ns.
Texas Instruments CD74HC373ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC373ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
