
Octal positive-edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 input lines. This CMOS logic device operates with a maximum frequency of 23MHz and a propagation delay of 250ns, supporting a supply voltage range of 2V to 6V. Designed for surface mounting in a 20-SOIC package with gold contact plating, it offers non-inverting logic and an output current of 7.8mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC374M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC374M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
