
8-bit D-type flip-flop driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 2V to 6V supply voltage, offering a maximum frequency of 60MHz and a propagation delay of 165ns. This CMOS technology component supports 7.8mA output current at both high and low levels, with a turn-on delay of 15ns. Packaged in a 20-pin SOIC for surface mounting, it functions across a -55°C to 125°C temperature range.
Texas Instruments CD74HC374M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC374M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
