
High-speed CMOS logic octal D-type flip-flops, featuring 8 bits and positive edge clock triggering. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a maximum frequency of 60MHz. Designed for surface mounting in a 20-SOIC package with gold contact plating, it provides non-inverting outputs with a high-level output current of -5.2mA and a low-level output current of 5.2mA. The component boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC377M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC377M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
