
High-speed CMOS logic octal D-type flip-flops with data enable, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 8 bits of storage per element, operating with a maximum supply voltage of 6V and a minimum of 2V. It boasts a 60MHz frequency, 30ns propagation delay, and supports output currents of 5.2mA. Packaged in a 20-TSSOP with gold contact plating, this surface-mount component operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC377PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC377PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
