
Dual decade ripple counters featuring High Speed CMOS logic. Operates with a negative edge clock trigger and supports asynchronous reset. Offers a maximum operating frequency of 35MHz with a propagation delay of 550ns. This through-hole mounted component is housed in a 16-PDIP package with gold contact plating, functioning across a supply voltage range of 2V to 6V. It is RoHS compliant and operates from -55°C to 125°C.
Texas Instruments CD74HC390EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC390EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
