
Dual decade ripple counter IC, featuring high-speed CMOS logic. Operates with negative edge clock triggering, supporting up to 35MHz frequency. This surface mount component offers asynchronous reset and a 4-bit count per element, with two independent elements. Designed for a wide operating temperature range of -55°C to 125°C and a supply voltage from 2V to 6V.
Texas Instruments CD74HC390MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC390MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
