
The CD74HC393M96G4 is a 74HC series 4-bit up counter from Texas Instruments. It operates at frequencies up to 35MHz and has a propagation delay of 430ns. This surface mount device is packaged in a SOIC-14 package and is rated for operation between -55°C and 125°C. The counter is unidirectional and has an asynchronous reset. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments CD74HC393M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 430ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC393M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
