
Dual 4-stage binary counter IC, featuring CMOS technology for high-speed operation up to 35MHz. This surface-mount device utilizes negative edge clock triggering and supports asynchronous reset. Operating within a 2V to 6V supply voltage range, it offers a propagation delay of 430ns and a low quiescent current of 8uA. Encased in a 14-SOIC package with gold contact plating, it is RoHS compliant and suitable for operation from -55°C to 125°C.
Texas Instruments CD74HC393MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 430ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC393MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.