
The CD74HC393MTE4 is a dual 4-bit counter IC from Texas Instruments, operating at frequencies up to 35MHz and supply voltages between 2V and 6V. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 125°C and a minimum of -55°C. The device is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments CD74HC393MTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 430ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC393MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.