The CD74HC4002NSR is a dual NOR gate logic IC with 2 inputs and 2 outputs. It operates within a supply voltage range of 2V to 6V and is packaged in a surface-mount SO package. This device is RoHS compliant and features a propagation delay of 17ns. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It draws a quiescent current of 2uA and has a high level output current of 5.2mA.
Texas Instruments CD74HC4002NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.
