
8-stage synchronous down counter, CMOS technology, operating from 2V to 6V supply voltage. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 25MHz. This component offers a propagation delay of 450ns and a quiescent current of 8uA. Packaged in a 16-PDIP with gold contact plating, it supports through-hole mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC40103E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 25MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
