
High-speed CMOS logic 8-stage synchronous down counter, featuring positive edge clock triggering and asynchronous reset. Operates with a 2V to 6V supply voltage, a maximum frequency of 25MHz, and a propagation delay of 450ns. This unidirectional counter offers an 8-bit count capacity and a quiescent current of 8uA. Packaged in a 16-SOIC surface-mount format with gold contact plating, it functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC40103MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40103MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
