
Synchronous, positive edge-triggered 8-bit down binary counter. CMOS technology with a maximum operating frequency of 25MHz. Features asynchronous reset and operates from a 2V to 6V supply voltage range. Housed in a 16-pin SOIC package for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments CD74HC40103MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40103MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
