
CMOS FIFO Register, single-element, 4-channel, unidirectional bus. Features 4-bit data width, 32MHz maximum frequency, and 3-state output type. Operates from 2V to 6V supply voltage with a maximum operating temperature of 125°C. Packaged in a 16-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments CD74HC40105E technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 5.2mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 3750ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40105E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
