
4-Bit by 16-Word FIFO Register, a high-speed CMOS integrated circuit designed for unidirectional data buffering. Featuring 4 input and 4 output lines, this device operates with a maximum frequency of 32MHz and supports a supply voltage range of 2V to 6V. The SOIC package with gold contact plating facilitates surface mounting. It offers a propagation delay of 3750ns and operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC40105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC40105M technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 3750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
