
High-speed CMOS logic FIFO register, 4-bit by 16-word capacity, featuring unidirectional bus operation. This surface-mount device offers a maximum operating frequency of 32MHz and operates from a 2V to 6V supply voltage range. The 16-SOIC package with gold contact plating ensures reliable performance across a wide temperature range of -55°C to 125°C. Output type is 3-STATE, with a high-level output current of -5.2mA and a low-level output current of 5.2mA.
Texas Instruments CD74HC40105M96E4 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 3750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40105M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
