
Unidirectional 4-bit by 16-word FIFO register, utilizing CMOS technology. Features 3-state outputs, 4 input and 4 output lines, and a maximum operating frequency of 32MHz. Operates within a 2V to 6V supply voltage range, with a wide temperature range of -55°C to 125°C. Packaged in a 16-SOIC surface mount configuration with gold contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74HC40105ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC40105ME4 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 3750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40105ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
