
CMOS FIFO Register, single-element, 4-channel, 4-bit memory. Operates with a 2V to 6V supply voltage, featuring a maximum frequency of 32MHz. This unidirectional shift register offers 3-state outputs and is packaged in a 16-pin SOIC for surface mounting. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC40105MT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Memory Size | 4b |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 3750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC40105MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
