
Quad 1x2 SPST analog switch IC featuring 4 channels, each with 4 inputs and 4 outputs. Operates with a single supply voltage range of 2V to 10V, offering a bandwidth of 200MHz. This through-hole mount component is housed in a PDIP package with gold contact plating and a non-inverting polarity. Maximum operating temperature reaches 125°C, with a low maximum supply current of 16µA.
Sign in to ask questions about the Texas Instruments CD74HC4016EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4016EE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
