Four-channel analog switch, 1:1 (SPST) configuration, operating with a single supply voltage range of 2V to 10V. Features a -3dB bandwidth of 20MHz and a general bandwidth of 200MHz. This surface mount component is housed in a 14-SOIC package with gold contact plating. It offers a high level output current of 25mA and a low level output current of 25mA, with a turn-on delay time of 16ns. Operating temperature range spans from -55°C to 125°C.
Texas Instruments CD74HC4016M96 technical specifications.
| -3db Bandwidth | 20MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 16ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
