The CD74HC4016MTE4 is a 74HC 4-bit demultiplexer from Texas Instruments, packaged in a SOIC-14 package. It operates within a temperature range of -55°C to 125°C and can supply up to 16uA of current at a maximum voltage of 10V. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments CD74HC4016MTE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 170R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
