
Four-channel analog switch, 1:1 (SPST) configuration, operating with a single supply voltage from 2V to 10V. Features a 200MHz bandwidth and 170 Ohm on-state resistance. Designed for surface mounting in a 14-TSSOP package with gold contact plating. Supports a wide operating temperature range of -55°C to 125°C and offers ±25mA output current.
Texas Instruments CD74HC4016PW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
