The CD74HC4016PWR is a 4-bit demultiplexer from Texas Instruments with a -3db bandwidth of 20MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The maximum supply voltage is 10V, while the minimum supply voltage is 2V. The maximum supply current is 16uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4016PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.