The CD74HC4016PWRG4 is a 4-bit demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage between 2V and 10V and has a maximum supply current of 16uA. The device is packaged in a TSSOP package and is RoHS compliant. It is suitable for surface mount applications and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
