
High-speed CMOS logic decade counter/divider featuring 10 decoded outputs. Operates with a positive edge clock trigger, supporting up, unidirectional counting. Offers a maximum operating frequency of 60MHz and a wide operating temperature range from -55°C to 125°C. Features asynchronous reset and a maximum supply voltage of 6V. Packaged in a 16-PDIP for through-hole mounting with gold contact plating.
Texas Instruments CD74HC4017E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
