
The CD74HC4017M96E4 is a 10-bit counter IC from Texas Instruments, operating at a frequency of 60MHz. It features a positive edge trigger and is designed for use with an operating supply voltage of 6V. The device is packaged in a SOIC package and is suitable for surface mount applications. The counter IC has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments CD74HC4017M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
