The CD74HC4017M96G4 is a 10-bit counter integrated circuit with a positive edge trigger type, operating at frequencies up to 60MHz. It is designed to function within a supply voltage range of 2V to 6V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The counter operates within a temperature range of -55°C to 125°C, with a quiescent current of 8uA. It is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments CD74HC4017M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
