
High-speed CMOS logic decade counter/divider featuring 10 decoded outputs. Operates with a positive edge clock trigger and supports unidirectional, up-counting. Maximum operating frequency reaches 60MHz with a propagation delay of 375ns. This surface-mount device is housed in a 16-SOIC package with gold contact plating, functioning across a wide temperature range of -55°C to 125°C and supply voltages from 2V to 6V. It includes asynchronous reset and is lead-free and RoHS compliant.
Texas Instruments CD74HC4017MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
