High-speed CMOS logic decade counter/divider, featuring 10 decoded outputs and operating on a 2V to 6V supply range. This unidirectional, up-counting IC supports a maximum clock frequency of 60MHz with a propagation delay of 375ns. It utilizes positive edge triggering for clock input and offers asynchronous reset functionality. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC4017PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
