
The CD74HC4017QM96EP is a 10-bit counter integrated circuit from Texas Instruments. It operates at a maximum frequency of 60MHz and features a positive edge trigger. The device is packaged in a surface-mount SOIC package and is constructed using 74HC CMOS technology. It is designed to operate over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC4017QM96EP technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017QM96EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
