
14-bit asynchronous negative edge-triggered up binary counter. CMOS technology, operating from 2V to 6V with a maximum frequency of 35MHz. Features asynchronous reset and a propagation delay of 255ns. Packaged in a 16-pin SOIC surface-mount configuration, suitable for tape and reel packaging. Operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC4020MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Frequency | 35MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4020MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
