
High-speed CMOS logic 7-stage binary ripple counter, operating from a 2V to 6V supply. Features negative edge clock triggering, asynchronous reset, and an up, unidirectional count direction. Offers a maximum operating frequency of 35MHz with a propagation delay of 255ns. Packaged in a 14-pin PDIP for through-hole mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4024E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4024E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 255ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4024E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
