
CMOS 7-stage ripple counter IC, operating from 2V to 6V, features negative edge clock triggering and asynchronous reset. This unidirectional up-counter offers a maximum operating frequency of 35MHz with a propagation delay of 255ns. Packaged in a 14-pin PDIP with gold contact plating, it supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free, this component is ideal for digital logic applications.
Texas Instruments CD74HC4024EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 255ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4024EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
