The CD74HC4024M96E4 is a 7-bit counter IC from Texas Instruments, featuring a clock edge trigger type of negative edge and a unidirectional up counter direction. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The counter has a propagation delay of 255ns and is available in a SOIC-14 package, which is a surface mount package. The IC is compliant with RoHS standards and is packaged in a tape and reel format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4024M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4024M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
