The CD74HC4024MG4 is a 7-bit counter integrated circuit from Texas Instruments. It operates at frequencies up to 35MHz and is packaged in a 14-pin SOIC package. The device is designed to function within a supply voltage range of 2V to 6V and can withstand operating temperatures between -55°C and 125°C. The counter is reset asynchronously and has a quiescent current of 8uA.
Texas Instruments CD74HC4024MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4024MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
