
12-stage binary counter, HC/UH family, operating from 2V to 6V supply. Features negative edge triggering and UP count direction. Maximum operating frequency of 20 MHz at nominal supply. Propagation delay is 210ns, with 30ns at nominal supply and load capacitance of 50pF. Housed in a 16-terminal, dual in-line package (R-PDIP-T16) with a military temperature grade (-55°C to 125°C).
Texas Instruments CD74HC4040E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 12 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC4040E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.