
High-speed CMOS logic 12-stage binary counter, featuring negative edge clock trigger and asynchronous reset. Operates with a supply voltage range of 2V to 6V, supporting up to 35MHz frequency. This surface mountable SOIC package offers a wide operating temperature range from -55°C to 125°C. The unidirectional counter is constructed with gold contact plating and is RoHS compliant.
Texas Instruments CD74HC4040M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4040M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
